Add To Favorites
Photo Not Available
IN-3531ACUV-U60 Ultraviolet (UV) Emitter 400nm ~ 410nm 800mA 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.63000 $15.63
10 14.96900 $149.69
25 11.64240 $291.06
100 9.97920 $997.92
250 9.48024 $2,370.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1830-1101-1-ND
Copy   1830-1101-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IN-3531ACUV-U60

Copy   IN-3531ACUV-U60
Description TOP VIEW / CERAMIC / 3.5X3.5X2.0
Copy   TOP VIEW / CERAMIC / 3.5X3.5X2.0
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ultraviolet (UV) Emitter 400nm ~ 410nm 800mA 125° 1414 (3535 Metric)

Copy   Ultraviolet (UV) Emitter 400nm ~ 410nm  800mA  125° 1414 (3535 Metric)
Documents & Media
Datasheets IN-3531ACUV
Online Catalog IN-3531ACUV and IN-3531SCUV Series
Product Attributes Select All
Categories
Manufacturer Inolux
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 800mA
Radiant Intensity (Ie) Min @ If -
Wavelength 400nm ~ 410nm
Voltage - Forward (Vf) (Typ) -
Viewing Angle 125°
Orientation Top View
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1830-1101-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1101-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $8.17938
  • Digi-Reel® ? : 1830-1101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

03:09:42 1/22/2019