Add To Favorites
Photo Not Available
IN-3531ACUV-U50 Ultraviolet (UV) Emitter 390nm ~ 400nm 800mA 125° 1414 (3535 Metric)
Product Overview
Digi-Key Part Number 1830-1100-1-ND
Copy   1830-1100-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IN-3531ACUV-U50

Copy   IN-3531ACUV-U50
Description TOP VIEW / CERAMIC / 3.5X3.5X2.0
Copy   TOP VIEW / CERAMIC / 3.5X3.5X2.0
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ultraviolet (UV) Emitter 390nm ~ 400nm 800mA 125° 1414 (3535 Metric)

Copy   Ultraviolet (UV) Emitter 390nm ~ 400nm  800mA  125° 1414 (3535 Metric)
Documents & Media
Datasheets IN-3531ACUV
Online Catalog IN-3531ACUV and IN-3531SCUV Series
Product Attributes Select All
Categories
Manufacturer Inolux
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 800mA
Radiant Intensity (Ie) Min @ If -
Wavelength 390nm ~ 400nm
Voltage - Forward (Vf) (Typ) -
Viewing Angle 125°
Orientation Top View
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1830-1100-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.08000 $16.08
10 15.39500 $153.95
25 11.97360 $299.34
100 10.26300 $1,026.30
250 9.74984 $2,437.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1100-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $8.39700
  • Digi-Reel® ? : 1830-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

06:04:57 9/25/2018