Add To Favorites
Product Overview
Digi-Key Part Number XMC1201T038F0200ABXUMA1CT-ND
Quantity Available 7,518
Can ship immediately
Manufacturer

Manufacturer Part Number

XMC1201T038F0200ABXUMA1

Description IC MCU 32BIT 200KB FLASH 38TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 200KB (200K x 8) FLASH PG-TSSOP-38-9

Documents & Media
Datasheets XMC1200 AB-Step
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Featured Product Solutions for Embedded Systems
Data Processing Systems
XMC1000
Online Catalog XMC1000 Series
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XMC1000
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 200KB (200K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-38-9
 
For Use With
Additional Resources
Standard Package ? 1
Other Names XMC1201T038F0200ABXUMA1CT

18:37:43 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.51200 $35.12
100 2.87780 $287.78
500 2.44980 $1,224.90
1,000 2.06609 $2,066.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback