Add To Favorites
XE167F96F80LACFXUMA1 C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.82000 $11.82
10 10.85900 $108.59
100 9.17150 $917.15
500 8.15868 $4,079.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XE167F96F80LACFXUMA1CT-ND
Copy   XE167F96F80LACFXUMA1CT-ND
Quantity Available 1,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XE167F96F80LACFXUMA1

Copy   XE167F96F80LACFXUMA1
Description IC MCU 16BIT 768KB FLASH 144LQFP
Copy   IC MCU 16BIT 768KB FLASH 144LQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)

Copy   C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Documents & Media
Datasheets XE167 Datasheet
XE166 Errata
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Design/Specification Pin 1 Marking 05/Jun/2014
Mold Cavity Update 01/Jul/2015
PCN Packaging Packing Belt 17/Dec/2013
330mm Reel Pkg Chg 3/Aug/2018
Simulation Models XE167F IBIS Model
Online Catalog XC16x/XE16x
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XE16x
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor C166SV2
Core Size 16-Bit
Speed 80MHz
Connectivity CANbus, EBI/EMI, I²C, LINbus, SPI, SSC, UART/USART, USI
Peripherals I²S, POR, PWM, WDT
Number of I/O 118
Program Memory Size 768KB (768K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 82K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 24x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LQFP Exposed Pad
Supplier Device Package 144-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • ACSL-6210-00RE - Broadcom Limited | 516-1602-5-ND DigiKey Electronics
  • ACSL-6210-00RE
  • Broadcom Limited
  • OPTOISO 2.5KV 2CH OPEN COLL 8SO
  • Unit Price $4.24000
  • 516-1602-5-ND
Additional Resources
Standard Package ? 1
Other Names XE167F96F80LACFXUMA1CT
Alternate Package | This part is also available in the following packaging:

21:04:50 10/22/2018