Add To Favorites
Photo Not Available
XC822MT0FRAAAKXUMA1 XC800 XC8xx Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96741 $2,902.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC822MT0FRAAAKXUMA1-ND
Copy   XC822MT0FRAAAKXUMA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC822MT0FRAAAKXUMA1

Copy   XC822MT0FRAAAKXUMA1
Description IC MCU 8BIT 2KB FLASH 16TSSOP
Copy   IC MCU 8BIT 2KB FLASH 16TSSOP
Detailed Description

XC800 XC8xx Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH

Copy   XC800 XC8xx Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH
Documents & Media
Datasheets Product Cat 2014
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XC8xx
Part Status Not For New Designs
Core Processor XC800
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SSC, UART/USART
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O 13
Program Memory Size 2KB (2K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Other Names SP000898396

20:32:35 10/20/2018