Photo Not Available
XC2365A72F80LAAKXUMA1 C166SV2 XC23xxA Microcontroller IC 16/32-Bit 80MHz 576KB (576K x 8) FLASH
Product Overview
Digi-Key Part Number XC2365A72F80LAAKXUMA1-ND
Copy   XC2365A72F80LAAKXUMA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC2365A72F80LAAKXUMA1

Copy   XC2365A72F80LAAKXUMA1
Description IC MCU 32BIT 576KB FLASH 100LQFP
Copy   IC MCU 32BIT 576KB FLASH 100LQFP
Detailed Description

C166SV2 XC23xxA Microcontroller IC 16/32-Bit 80MHz 576KB (576K x 8) FLASH

Copy   C166SV2 XC23xxA Microcontroller IC 16/32-Bit 80MHz 576KB (576K x 8) FLASH
Documents & Media
Datasheets XC236xA
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Dev EOL 19/Dec/2017
PCN Assembly/Origin SAF-Xyyy Wafer Test Site Add 6/Jun/2017
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XC23xxA
Part Status Obsolete
Core Processor C166SV2
Core Size 16/32-Bit
Speed 80MHz
Connectivity CANbus, EBI/EMI, I²C, LINbus, SPI, SSC, UART/USART, USI
Peripherals I²S, POR, PWM, WDT
Number of I/O 75
Program Memory Size 576KB (576K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names SP000448774

02:15:14 9/23/2018