XC2364A104F80LAAKXUMA1 C166SV2 XC23xxA Microcontroller IC 16/32-Bit 80MHz 832KB (832K x 8) FLASH PG-LQFP-100-8
Product Overview
Digi-Key Part Number XC2364A104F80LAAKXUMA1TR-ND
Copy   XC2364A104F80LAAKXUMA1TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC2364A104F80LAAKXUMA1

Copy   XC2364A104F80LAAKXUMA1
Description IC MCU 32BIT 832KB FLASH 100LQFP
Copy   IC MCU 32BIT 832KB FLASH 100LQFP
Detailed Description

C166SV2 XC23xxA Microcontroller IC 16/32-Bit 80MHz 832KB (832K x 8) FLASH PG-LQFP-100-8

Copy   C166SV2 XC23xxA Microcontroller IC 16/32-Bit 80MHz 832KB (832K x 8) FLASH PG-LQFP-100-8
Documents & Media
Datasheets XC236xA
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 19/Dec/2017
PCN Design/Specification Copper Bond Wire 26/Feb/2014
PCN Assembly/Origin SAF-Xyyy Wafer Test Site Add 6/Jun/2017
PCN Packaging Packing Belt 17/Dec/2013
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XC23xxA
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Core Processor C166SV2
Core Size 16/32-Bit
Speed 80MHz
Connectivity CANbus, EBI/EMI, I²C, LINbus, SPI, SSC, UART/USART, USI
Peripherals I²S, POR, PWM, WDT
Number of I/O 75
Program Memory Size 832KB (832K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 50K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 100-LQFP Exposed Pad
Supplier Device Package PG-LQFP-100-8
Base Part Number SA*XC2364A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
Additional Resources
Standard Package ? 1,000
Other Names SAK-XC2364A-104F80L AA
SAK-XC2364A-104F80L AA-ND
SP000526792
XC2364A104F80LAAKXUMA1TR

12:47:30 1/17/2019