Add To Favorites
TVS3V3L4UE6327HTSA1 7.7V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC74-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.39200 $3.92
100 0.26700 $26.70
500 0.20024 $100.12
1,000 0.15017 $150.17
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TVS3V3L4UE6327HTSA1DKR-ND
Copy   TVS3V3L4UE6327HTSA1DKR-ND
Quantity Available 19,736
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS3V3L4UE6327HTSA1

Copy   TVS3V3L4UE6327HTSA1
Description TVS DIODE 3.3V 7.7V SC74
Copy   TVS DIODE 3.3V 7.7V SC74
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

7.7V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC74-6

Copy   7.7V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC74-6
Documents & Media
Datasheets TVS3V3L4U
Other Related Documents Part Number Guide
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Reel Cover Tape Chg 16/Feb/2016
Online Catalog TVS3V3L4U Series
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 7.7V (Typ)
Current - Peak Pulse (10/1000µs) 20A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 2pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package PG-SC74-6
Base Part Number TVS3V3
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MPZ1608S601ATA00 - TDK Corporation | 445-2205-1-ND DigiKey Electronics
  • MPZ1608S601ATA00
  • TDK Corporation
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.10000
  • 445-2205-1-ND
  • HI1206T161R-10 - Laird-Signal Integrity Products | 240-2411-1-ND DigiKey Electronics
  • HI1206T161R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 160 OHM 1206 1LN
  • Unit Price $0.22000
  • 240-2411-1-ND
  • 09185206324 - HARTING | 1195-1705-ND DigiKey Electronics
  • 09185206324
  • HARTING
  • CONN HEADER VERT 20POS 2.54MM
  • Unit Price $2.24000
  • 1195-1705-ND
  • FDV303N - ON Semiconductor | FDV303NCT-ND DigiKey Electronics
  • FDV303N
  • ON Semiconductor
  • MOSFET N-CH 25V 680MA SOT-23
  • Unit Price $0.39000
  • FDV303NCT-ND
  • IRLML6402TRPBF - Infineon Technologies | IRLML6402PBFCT-ND DigiKey Electronics
  • IRLML6402TRPBF
  • Infineon Technologies
  • MOSFET P-CH 20V 3.7A SOT-23
  • Unit Price $0.42000
  • IRLML6402PBFCT-ND
Additional Resources
Standard Package ? 1
Other Names TVS3V3L4U E6327DKR
TVS3V3L4U E6327DKR-ND
TVS3V3L4UE6327HTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TVS3V3L4UE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.13365

10:03:24 7/21/2019