USD
Favorite

Photo Not Available
TLV49613TBXALA1 Digital Switch Latch Open Drain Hall Effect TO-92S
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39200 $784.00

Submit a request for quotation on quantities greater than those displayed.

TLV49613TBXALA1

Datasheet
Digi-Key Part Number TLV49613TBXALA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV49613TBXALA1
Copy  
Description MAGNETIC SWITCH LATCH TO92S
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect TO-92S

Copy  
Documents & Media
Datasheets TLV4961-3T
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Assembly/Origin TLy496y Wafer Site Add 11/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Tape & Box (TB) 
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 7.5mT Trip, -7.5mT Release
Test Condition 25°C
Voltage - Supply 3V ~ 26V
Current - Supply (Max) 2.5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Supplier Device Package TO-92S
Package / Case TO-226-3, TO-92-3 Short Body
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names SP001283606