Add To Favorites
TLS820D0ELV33XUMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA PG-SSOP-14
Product Overview
Digi-Key Part Number TLS820D0ELV33XUMA1CT-ND
Copy   TLS820D0ELV33XUMA1CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLS820D0ELV33XUMA1

Copy   TLS820D0ELV33XUMA1
Description IC REG LINEAR 3.3V 200MA 14SSOP
Copy   IC REG LINEAR 3.3V 200MA 14SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA PG-SSOP-14

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA PG-SSOP-14
Documents & Media
Datasheets TLS820D0
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 5µA
Current - Supply (Max) 80µA
PSRR 63dB (100Hz)
Control Features Delay, Enable, Reset, Watchdog
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-SSOP-14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TLS820D0ELV33XUMA1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.46700 $14.67
100 1.14350 $114.35
500 0.94462 $472.31
1,000 0.74575 $745.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLS820D0ELV33XUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.67576

10:49:54 9/18/2018