Add To Favorites
TLF4277ELXUMA1 Power Supply Controller Power Supply Monitor, Overvoltage Protection PG-SSOP-14-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.01992 $2,549.81
5,000 0.98215 $4,910.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLF4277ELXUMA1TR-ND
Copy   TLF4277ELXUMA1TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLF4277ELXUMA1

Copy   TLF4277ELXUMA1
Description IC PWR SPLY MONITR/OVRVLT 14SSOP
Copy   IC PWR SPLY MONITR/OVRVLT 14SSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Supply Controller Power Supply Monitor, Overvoltage Protection PG-SSOP-14-EP

Copy   Power Supply Controller Power Supply Monitor, Overvoltage Protection PG-SSOP-14-EP
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Power Supply Monitor, Overvoltage Protection
Voltage - Input -
Voltage - Supply -
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-SSOP-14-EP
Base Part Number TLF4277
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names SP000438718
TLF4277EL
TLF4277EL-ND
TLF4277ELXUMA1TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TLF4277ELXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: $2.30000
  • Digi-Reel® ? : TLF4277ELXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: Digi-Reel®

08:33:04 7/18/2019