Photo Not Available
TLF2931GV50XUMA2 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA PG-DSO-8
Product Overview
Digi-Key Part Number TLF2931GV50XUMA2-ND
Copy   TLF2931GV50XUMA2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLF2931GV50XUMA2

Copy   TLF2931GV50XUMA2
Description IC REG LINEAR 5V 100MA 8DSO
Copy   IC REG LINEAR 5V 100MA 8DSO
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA PG-DSO-8

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA PG-DSO-8
Documents & Media
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Device EOL 2/Dec/2016
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 15mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Mirror-Image Insertion, Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names SP001370956
TLF2931GV50XUMA
TLF2931GV50XUMA-ND

17:48:10 9/19/2018