Add To Favorites
TLE9251LEXUMA1 1/1 Transceiver Half CAN PG-TSON-8-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.11100 $11.11
100 0.86590 $86.59
500 0.71530 $357.65
1,000 0.56471 $564.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE9251LEXUMA1CT-ND
Copy   TLE9251LEXUMA1CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE9251LEXUMA1

Copy   TLE9251LEXUMA1
Description IC TRANSCEIVER HALF 1/1 TSON-8
Copy   IC TRANSCEIVER HALF 1/1 TSON-8
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1/1 Transceiver Half CAN PG-TSON-8-1

Copy   1/1 Transceiver Half CAN PG-TSON-8-1
Documents & Media
Datasheets TLE9251
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 30mV
Data Rate 5Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-TDFN Exposed Pad
Supplier Device Package PG-TSON-8-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TJA1044VTK/3Z - NXP USA Inc. | 568-14785-1-ND DigiKey Electronics
  • TJA1044VTK/3Z
  • NXP USA Inc.
  • IC TRANSCEIVER HALF 1/1 8HVSON
  • Unit Price $1.37000
  • 568-14785-1-ND
  • Photo Not Available
  • TLE9251SJXUMA1
  • Infineon Technologies
  • IC TRANSCEIVER 1/1 DSO-8
  • Unit Price $0.51548
  • TLE9251SJXUMA1-ND
Additional Resources
Standard Package ? 1
Other Names TLE9251LEXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE9251LEXUMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.48612
  • Digi-Reel® ? : TLE9251LEXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

21:55:21 8/17/2019