Add To Favorites
Product Overview
Digi-Key Part Number TLE7368EXUMA3CT-ND
Quantity Available 1,576
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE7368EXUMA3

Description IC PS SYSTEM MULTI VOLT PDSO-36
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Automotive, AEC-Q100 Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36

Documents & Media
Datasheets TLE7368
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply, Automotive Applications
Voltage - Input 4.5 V ~ 45 V
Number of Outputs 3
Voltage - Output 5V, 3.3V/2.6V, 1.3V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PG-DSO-36
Base Part Number TLE7368
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HCM4925000000ABJT - Citizen Finedevice Co Ltd | 300-6148-1-ND DigiKey Electronics
  • HCM4925000000ABJT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 25.0000MHZ 18PF SMD
  • Unit Price $0.66000
  • 300-6148-1-ND
  • TLE73683EXUMA2 - Infineon Technologies | TLE73683EXUMA2CT-ND DigiKey Electronics
  • TLE73683EXUMA2
  • Infineon Technologies
  • IC PS SYSTEM MULTI VOLT 36PDSOP
  • Unit Price $6.33000
  • TLE73683EXUMA2CT-ND
  • MCP4822-E/SN - Microchip Technology | MCP4822-E/SN-ND DigiKey Electronics
  • MCP4822-E/SN
  • Microchip Technology
  • IC DAC 12BIT DUAL W/SPI 8SOIC
  • Unit Price $3.09000
  • MCP4822-E/SN-ND
  • ACPL-M61T-000E - Broadcom Limited | 516-2258-5-ND DigiKey Electronics
  • ACPL-M61T-000E
  • Broadcom Limited
  • OPTOISO 4KV OPN COLLECTOR 5SO
  • Unit Price $5.10000
  • 516-2258-5-ND
  • ACZRC5366B-G - Comchip Technology | 641-1558-1-ND DigiKey Electronics
  • ACZRC5366B-G
  • Comchip Technology
  • DIODE ZENER 39V 5W SMC
  • Unit Price $0.75000
  • 641-1558-1-ND
Additional Resources
Standard Package ? 1
Other Names TLE7368EXUMA3CT

23:52:56 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.11000 $9.11
10 8.23300 $82.33
100 6.81630 $681.63
500 5.93552 $2,967.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE7368EXUMA3TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.01908
  • Digi-Reel® ? : TLE7368EXUMA3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback