Add To Favorites
Product Overview
Digi-Key Part Number TLE72762DATMA1CT-ND
Quantity Available 2,581
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE72762DATMA1

Description IC REG LIN 5V 300MA TO252-5-11
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA PG-TO252-5-11

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 300mA
Current - Quiescent (Iq) 30µA
Current - Supply (Max) 40µA
PSRR 60dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5-11
Base Part Number TLE72762
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLE72762DATMA1CT

23:22:09 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62500 $26.25
100 2.10990 $210.99
500 1.73346 $866.73
1,000 1.43630 $1,436.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE72762DATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.93456
  • Digi-Reel® ? : TLE72762DATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,581 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback