Add To Favorites
TLE7184FXUMA2 Motor Driver Power MOSFET PWM PG-VQFN-48-72
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.55000 $5.55
10 4.98400 $49.84
100 4.08370 $408.37
500 3.47640 $1,738.20
1,000 2.93190 $2,931.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE7184FXUMA2CT-ND
Copy   TLE7184FXUMA2CT-ND
Quantity Available 993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE7184FXUMA2

Copy   TLE7184FXUMA2
Description IC MOTOR DRIVER 6V-45V 48VQFN
Copy   IC MOTOR DRIVER 6V-45V 48VQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Motor Driver Power MOSFET PWM PG-VQFN-48-72

Copy    Motor Driver Power MOSFET PWM PG-VQFN-48-72
Documents & Media
Datasheets TLE7184F
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Automotive
Current - Output -
Voltage - Supply 6 V ~ 45 V
Voltage - Load -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package PG-VQFN-48-72
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TLE7184FXUMA2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE7184FXUMA2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.71096
  • Digi-Reel® ? : TLE7184FXUMA2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: Digi-Reel®

19:13:05 1/19/2019