Add To Favorites
Product Overview
Digi-Key Part Number TLE7182EMXUMA1CT-ND
Quantity Available 3,357
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE7182EMXUMA1

Description IC DRIVER N-BRIDGE 24SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-SSOP-24-4

Documents & Media
Datasheets TLE7182EM
Other Related Documents Part Number Guide
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 7 V ~ 34 V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) -
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 55V
Rise / Fall Time (Typ) 250ns, 200ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-SSOP-24-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • A3941KLPTR-T - Allegro MicroSystems, LLC | 620-1236-1-ND DigiKey Electronics
  • A3941KLPTR-T
  • Allegro MicroSystems, LLC
  • IC MOSFET FULL BRDG AUTO 28TSSOP
  • Unit Price $4.21000
  • 620-1236-1-ND
  • TLE7181EMXUMA1 - Infineon Technologies | TLE7181EMXUMA1CT-ND DigiKey Electronics
  • TLE7181EMXUMA1
  • Infineon Technologies
  • IC DRIVER N-BRIDGE 24SSOP
  • Unit Price $3.59000
  • TLE7181EMXUMA1CT-ND
  • INA210BQDCKRQ1 - Texas Instruments | 296-44263-1-ND DigiKey Electronics
  • INA210BQDCKRQ1
  • Texas Instruments
  • IC OP AMP CUR SEN 14KHZ SC70-6
  • Unit Price $1.58000
  • 296-44263-1-ND
  • HIP4080AIBZT - Intersil | HIP4080AIBZTCT-ND DigiKey Electronics
  • HIP4080AIBZT
  • Intersil
  • IC DRIVER FET FULL 80V 20-SOIC
  • Unit Price $5.57000
  • HIP4080AIBZTCT-ND
  • NCP3420DR2G - ON Semiconductor | NCP3420DR2GOSCT-ND DigiKey Electronics
  • NCP3420DR2G
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-SOIC
  • Unit Price $0.63000
  • NCP3420DR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names TLE7182EMXUMA1CT

11:29:08 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.22700 $32.27
100 2.64380 $264.38
500 2.25058 $1,125.29
1,000 1.89808 $1,898.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE7182EMXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.75504
  • Digi-Reel® ? : TLE7182EMXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback