Add To Favorites
TLE7181EMXUMA1 Half-Bridge Gate Driver IC Non-Inverting PG-SSOP-24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.22700 $32.27
100 2.64380 $264.38
500 2.25058 $1,125.29
1,000 1.89808 $1,898.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE7181EMXUMA1CT-ND
Copy   TLE7181EMXUMA1CT-ND
Quantity Available 4,347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE7181EMXUMA1

Copy   TLE7181EMXUMA1
Description IC DRIVER N-BRIDGE 24SSOP
Copy   IC DRIVER N-BRIDGE 24SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting PG-SSOP-24

Copy   Half-Bridge Gate Driver IC Non-Inverting PG-SSOP-24
Documents & Media
Datasheets TLE7181EM Datasheet
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 7 V ~ 34 V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 55V
Rise / Fall Time (Typ) 250ns, 200ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-SSOP-24
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • HIP4081AIBZT - Renesas Electronics America Inc. | HIP4081AIBZTCT-ND DigiKey Electronics
  • HIP4081AIBZT
  • Renesas Electronics America Inc.
  • IC DRIVER FET FULL 80V 20-SOIC
  • Unit Price $5.57000
  • HIP4081AIBZTCT-ND
  • NCP3420DR2G - ON Semiconductor | NCP3420DR2GOSCT-ND DigiKey Electronics
  • NCP3420DR2G
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-SOIC
  • Unit Price $0.63000
  • NCP3420DR2GOSCT-ND
  • FAN7391MX - ON Semiconductor | FAN7391MXCT-ND DigiKey Electronics
  • FAN7391MX
  • ON Semiconductor
  • IC DRIVER GATE HI/LO SIDE SOP
  • Unit Price $1.98000
  • FAN7391MXCT-ND
  • TLE7182EMXUMA1 - Infineon Technologies | TLE7182EMXUMA1CT-ND DigiKey Electronics
  • TLE7182EMXUMA1
  • Infineon Technologies
  • IC DRIVER N-BRIDGE 24SSOP
  • Unit Price $3.59000
  • TLE7182EMXUMA1CT-ND
  • MC33883HEGR2 - NXP USA Inc. | MC33883HEGR2CT-ND DigiKey Electronics
  • MC33883HEGR2
  • NXP USA Inc.
  • IC H-BRIDGE PRE-DRIVER 20SOIC
  • Unit Price $5.29000
  • MC33883HEGR2CT-ND
Additional Resources
Standard Package ? 1
Other Names TLE7181EMXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE7181EMXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.75504
  • Digi-Reel® ? : TLE7181EMXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,347 - Immediate
  • Unit Price: Digi-Reel®

22:52:32 12/15/2018