Add To Favorites
TLE6365GXUMA1 Buck Switching Regulator IC Positive Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.46200 $24.62
100 1.97900 $197.90
500 1.62594 $812.97
1,000 1.34721 $1,347.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE6365GXUMA1CT-ND
Copy   TLE6365GXUMA1CT-ND
Quantity Available 1,943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE6365GXUMA1

Copy   TLE6365GXUMA1
Description IC REG BUCK 5V 0.4A P8DSO
Copy   IC REG BUCK 5V 0.4A P8DSO
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets TLE6365
Other Related Documents Part Number Guide
PCN Assembly/Origin TLE6yyy Dev Wafer Test Site Add 29/Sep/2017
PCN Packaging Dry Packing Box Update 24/Sep/2014
330mm Reel Pkg Chg 3/Aug/2018
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 400mA
Frequency - Switching 75kHz ~ 115kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
Base Part Number TLE6365
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DEMOBOARD TLE 6365 G - Infineon Technologies | DEMOBOARDTLE6365GIN-ND DigiKey Electronics
  • DEMOBOARD TLE 6365 G
  • Infineon Technologies
  • BOARD DEMO FOR TLE 6365 REV.4
  • Unit Price $87.50000
  • DEMOBOARDTLE6365GIN-ND
You May Also Be Interested In
  • SS14 - ON Semiconductor | SS14CT-ND DigiKey Electronics
  • SS14
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price $0.45000
  • SS14CT-ND
  • LM2594MX-5.0/NOPB - Texas Instruments | LM2594MX-5.0/NOPBCT-ND DigiKey Electronics
  • LM2594MX-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 0.5A 8-SOIC
  • Unit Price $3.28000
  • LM2594MX-5.0/NOPBCT-ND
  • TLE8366EV50XUMA1 - Infineon Technologies | TLE8366EV50XUMA1CT-ND DigiKey Electronics
  • TLE8366EV50XUMA1
  • Infineon Technologies
  • IC REG BUCK 5V 1.8A 8DSO
  • Unit Price $2.73000
  • TLE8366EV50XUMA1CT-ND
  • MAX15062BATA+T - Maxim Integrated | MAX15062BATA+TCT-ND DigiKey Electronics
  • MAX15062BATA+T
  • Maxim Integrated
  • IC REG BUCK 5V 0.3A SYNC 8-TDFN
  • Unit Price $2.46000
  • MAX15062BATA+TCT-ND
  • MAX14850AEE+ - Maxim Integrated | MAX14850AEE+-ND DigiKey Electronics
  • MAX14850AEE+
  • Maxim Integrated
  • DGTL ISO 600V GEN PURP 16SSOP
  • Unit Price $3.24000
  • MAX14850AEE+-ND
Additional Resources
Standard Package ? 1
Other Names TLE6365GCT
TLE6365GCT-ND
TLE6365GXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE6365GXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.21778
  • Digi-Reel® ? : TLE6365GXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,943 - Immediate
  • Unit Price: Digi-Reel®

23:50:24 12/13/2018