Add To Favorites
TLE62543GXUMA1 1/1 Transceiver Full CANbus PG-DSO-14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04400 $20.44
100 1.64320 $164.32
500 1.35008 $675.04
1,000 1.11863 $1,118.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE62543GXUMA1CT-ND
Copy   TLE62543GXUMA1CT-ND
Quantity Available 3,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE62543GXUMA1

Copy   TLE62543GXUMA1
Description IC TXRX CAN 125KBD PG-DSO14
Copy   IC TXRX CAN 125KBD PG-DSO14
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1/1 Transceiver Full CANbus PG-DSO-14

Copy   1/1 Transceiver Full CANbus PG-DSO-14
Documents & Media
Datasheets TLE6254-3G
Other Related Documents Part Number Guide
PCN Packaging Dry Packing Box Update 24/Sep/2014
330mm Reel Pkg Chg 3/Aug/2018
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 125KBd
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 160°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
Base Part Number TLE6254
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LMV824MTX/NOPB - Texas Instruments | LMV824MTX/NOPBCT-ND DigiKey Electronics
  • LMV824MTX/NOPB
  • Texas Instruments
  • IC OPAMP GP 5.6MHZ RRO 14TSSOP
  • Unit Price $1.52000
  • LMV824MTX/NOPBCT-ND
  • LMV358AMU8X - ON Semiconductor | LMV358AMU8XFSCT-ND DigiKey Electronics
  • LMV358AMU8X
  • ON Semiconductor
  • IC OPAMP VFB 1.4MHZ RRO 8MSOP
  • Unit Price $0.64000
  • LMV358AMU8XFSCT-ND
Additional Resources
Standard Package ? 1
Other Names TLE6254-3GCT
TLE6254-3GCT-ND
TLE62543GXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE62543GXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01115
  • Digi-Reel® ? : TLE62543GXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,482 - Immediate
  • Unit Price: Digi-Reel®

00:39:02 10/23/2018