TLE6251DSNTMA1 1/1 Transceiver Full CANbus PG-DSO-8-16
Product Overview
Digi-Key Part Number TLE6251DSNTMA1-ND
Copy   TLE6251DSNTMA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE6251DSNTMA1

Copy   TLE6251DSNTMA1
Description IC TXRX CAN HS 8-DSOP
Copy   IC TXRX CAN HS 8-DSOP
Detailed Description

1/1 Transceiver Full CANbus PG-DSO-8-16

Copy   1/1 Transceiver Full CANbus PG-DSO-8-16
Documents & Media
Datasheets TLE6251DS
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 200mV
Data Rate 1MBd
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names SP000069399

10:01:24 1/18/2019