Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TLE42994GMXUMA1CT-ND
Quantity Available 3,336
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE42994GMXUMA1

Description IC REG LINEAR 5V 150MA 14DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-14

Documents & Media
Datasheets TLE42994
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Design/Specification TLE42yy4 Datasheet Update 01/Aug/2014
PCN Packaging Dry Packing Box Update 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 2mA
PSRR 66dB (100Hz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
Base Part Number TLE42994
 
Additional Resources
Standard Package ? 1
Other Names TLE42994GMCT
TLE42994GMCT-ND
TLE42994GMXUMA1CT

00:39:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.98400 $19.84
100 1.59500 $159.50
500 1.31042 $655.21
1,000 1.08577 $1,085.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE42994GMXUMA1TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.98145
  • Digi-Reel® ? : TLE42994GMXUMA1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback