Add To Favorites
TLE42994EV33XUMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA PG-SSOP-14-EP
Product Overview
Digi-Key Part Number TLE42994EV33XUMA1CT-ND
Copy   TLE42994EV33XUMA1CT-ND
Quantity Available 2,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE42994EV33XUMA1

Copy   TLE42994EV33XUMA1
Description IC REG LINEAR 3.3V 150MA 14SSOP
Copy   IC REG LINEAR 3.3V 150MA 14SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA PG-SSOP-14-EP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA PG-SSOP-14-EP
Documents & Media
Datasheets TLE42994_V33
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Design/Specification TLE42yy4 Datasheet Update 01/Aug/2014
PCN Packaging Dry Packing Box Update 24/Sep/2014
330mm Reel Pkg Chg 3/Aug/2018
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 2mA
PSRR 66dB (100Hz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-SSOP-14-EP
Base Part Number TLE42994
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TLE42994E V33CT
TLE42994E V33CT-ND
TLE42994EV33XUMA1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.63400 $16.34
100 1.31330 $131.33
500 1.07898 $539.49
1,000 0.89401 $894.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE42994EV33XUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.80812

01:46:49 9/21/2018