Add To Favorites
Product Overview
Digi-Key Part Number TLE4290DATMA1CT-ND
Quantity Available 4,548
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4290DATMA1

Description IC REG LIN 5V 450MA TO252-5-11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 450mA PG-TO252-5-11

Documents & Media
Datasheets TLE4290
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging Cover Tape Width Update 17/Jun/2015
Cover Tape Width Cancellation 14/Jul/2015
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 450mA
Current - Quiescent (Iq) 230µA
Current - Supply (Max) 25mA
PSRR 60dB (100Hz)
Control Features Delay, Power Good
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5-11
Base Part Number TLE4290
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE4290DATMA1CT
TLE4290DCT
TLE4290DCT-ND

14:48:44 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.46200 $24.62
100 2.01710 $201.71
500 1.71716 $858.58
1,000 1.44820 $1,448.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4290DATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.33572
  • Digi-Reel® ? : TLE4290DATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,548 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback