TLE4287GNT Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA PG-DSO-14
Product Overview
Digi-Key Part Number TLE4287GNT-ND
Copy   TLE4287GNT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4287GNT

Copy   TLE4287GNT
Description IC REG LINEAR 5V 200MA 14DSO
Copy   IC REG LINEAR 5V 200MA 14DSO
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA PG-DSO-14

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA PG-DSO-14
Documents & Media
Datasheets TLE4287G
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL TLE4287G EOL 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 100µA
PSRR 60dB (100Hz)
Control Features Inhibit
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 165°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names SP000011854

05:05:56 9/24/2018