TLE4269GNTMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA PG-DSO-8
Product Overview
Digi-Key Part Number TLE4269GNTMA1-ND
Copy   TLE4269GNTMA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4269GNTMA1

Copy   TLE4269GNTMA1
Description IC REG LINEAR 5V 100MA 8DSO
Copy   IC REG LINEAR 5V 100MA 8DSO
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA PG-DSO-8

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA PG-DSO-8
Documents & Media
Datasheets TLE4269
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 300µA
Current - Supply (Max) 8mA
PSRR -
Control Features Reset
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names SP000011784

14:10:01 12/14/2018