TLE4268GSNTMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-8-16
Product Overview
Digi-Key Part Number TLE4268GSNTMA1-ND
Copy   TLE4268GSNTMA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4268GSNTMA1

Copy   TLE4268GSNTMA1
Description IC REG LINEAR 5V 150MA 8DSO-16
Copy   IC REG LINEAR 5V 150MA 8DSO-16
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-8-16

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-8-16
Documents & Media
Datasheets TLE4268
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 450µA
Current - Supply (Max) 20mA
PSRR -
Control Features Reset, Watchdog
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names SP000011781

03:47:13 9/20/2018