Add To Favorites
TLE4267GMXUMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA PG-DSO-14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28300 $22.83
100 1.83480 $183.48
500 1.50748 $753.74
1,000 1.24906 $1,249.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE4267GMXUMA1CT-ND
Copy   TLE4267GMXUMA1CT-ND
Quantity Available 5,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4267GMXUMA1

Copy   TLE4267GMXUMA1
Description IC REG LINEAR 5V 400MA 14DSO
Copy   IC REG LINEAR 5V 400MA 14DSO
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA PG-DSO-14

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA PG-DSO-14
Documents & Media
Datasheets TLE4267
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging Dry Packing Box Update 24/Sep/2014
330mm Reel Pkg Chg 3/Aug/2018
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 400mA
Current - Output 400mA
Current - Quiescent (Iq) 4mA
Current - Supply (Max) 80mA
PSRR 54dB (100Hz)
Control Features Inhibit, Reset
Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
Base Part Number TLE4267
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TLE4267GMCT
TLE4267GMCT-ND
TLE4267GMXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4267GMXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.12904
  • Digi-Reel® ? : TLE4267GMXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,185 - Immediate
  • Unit Price: Digi-Reel®

07:55:31 12/10/2018