Add To Favorites
TLE4262GMXUMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA PG-DSO-14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51700 $25.17
100 2.02300 $202.30
500 1.66212 $831.06
1,000 1.37718 $1,377.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE4262GMXUMA1CT-ND
Copy   TLE4262GMXUMA1CT-ND
Quantity Available 6,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4262GMXUMA1

Copy   TLE4262GMXUMA1
Description IC REG LINEAR 5V 200MA 14DSO
Copy   IC REG LINEAR 5V 200MA 14DSO
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA PG-DSO-14

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA PG-DSO-14
Documents & Media
Datasheets TLE4262
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 150mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 23mA
PSRR 54dB (100Hz)
Control Features Reset
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
Base Part Number TLE4262
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLE4262GMCT
TLE4262GMCT-ND
TLE4262GMXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4262GMXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.24485
  • Digi-Reel® ? : TLE4262GMXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,970 - Immediate
  • Unit Price: Digi-Reel®

20:50:30 10/21/2018