Add To Favorites
TLE4254EJAXUMA1 Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8, e-Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.44000 $14.40
100 1.15750 $115.75
500 0.95100 $475.50
1,000 0.78797 $787.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE4254EJAXUMA1CT-ND
Copy   TLE4254EJAXUMA1CT-ND
Quantity Available 4,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4254EJAXUMA1

Copy   TLE4254EJAXUMA1
Description IC REG LIN POS ADJ 70MA 8DSO
Copy   IC REG LIN POS ADJ 70MA 8DSO
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8, e-Pad

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  70mA PG-DSO-8, e-Pad
Documents & Media
Datasheets TLE4254
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog 20V+ (Max) Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) Tracking
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 70mA
Current - Output 70mA
Current - Quiescent (Iq) 80µA
Current - Supply (Max) 15mA
PSRR 60dB (100Hz)
Control Features Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8, e-Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TLE4254EJ ACT
TLE4254EJ ACT-ND
TLE4254EJAXUMA1CT
TLE4254EJAXUMA2CT
TLE4254EJAXUMA2CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4254EJAXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.71226
  • Digi-Reel® ? : TLE4254EJAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,441 - Immediate
  • Unit Price: Digi-Reel®

01:36:39 3/22/2019