Add To Favorites
Product Overview
Digi-Key Part Number TLD5190QVXUMA1CT-ND
Copy   TLD5190QVXUMA1CT-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLD5190QVXUMA1

Copy   TLD5190QVXUMA1
Description IC LED DRVR DCDC CTRLR 48VQFN
Copy   IC LED DRVR DCDC CTRLR 48VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-VQFN-48-31

Copy   LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming  PG-VQFN-48-31
Documents & Media
Datasheets TLD5190
TLD5190QV Brief
TLD5190QV Datasheet
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Design/Specification TLD5yyy Datasheet Update 7/Mar/2018
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC, LITIX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output 55V
Current - Output / Channel -
Frequency 200kHz ~ 700kHz
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package PG-VQFN-48-31
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLD5190QVXUMA1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.86000 $6.86
5 6.05200 $30.26
10 5.34500 $53.45
25 4.33680 $108.42
50 3.83240 $191.62
100 3.73160 $373.16
500 3.12646 $1,563.23
1,000 2.92475 $2,924.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLD5190QVXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.56718
  • Digi-Reel® ? : TLD5190QVXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
  • Unit Price: Digi-Reel®

17:28:04 9/19/2018