Add To Favorites
TLD21321EPXUMA1 LED Driver IC 1 Output Linear PWM Dimming 180mA PG-TSDSO-14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41900 $14.19
100 1.14080 $114.08
500 0.93730 $468.65
1,000 0.77662 $776.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLD21321EPXUMA1CT-ND
Copy   TLD21321EPXUMA1CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLD21321EPXUMA1

Copy   TLD21321EPXUMA1
Description LITIX
Copy   LITIX
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 180mA PG-TSDSO-14

Copy   LED Driver IC 1 Output Linear  PWM Dimming 180mA PG-TSDSO-14
Documents & Media
Datasheets TLD2132-1EP
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, LITIX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 5.5V
Voltage - Supply (Max) 40V
Voltage - Output 40V
Current - Output / Channel 180mA
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-TSDSO-14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLD21321EPXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLD21321EPXUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.70200
  • Digi-Reel® ? : TLD21321EPXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

13:12:28 8/17/2019