Add To Favorites
TDA5220XUMA1 - RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -110dBm 100 kbps PCB, Surface Mount PG-TSSOP-28
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.36400 $23.64
25 2.11040 $52.76
100 1.89950 $189.95
250 1.68840 $422.10
500 1.47736 $738.68
1,000 1.22409 $1,224.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDA5220XUMA1CT-ND
Copy   TDA5220XUMA1CT-ND
Quantity Available 6,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA5220XUMA1

Copy   TDA5220XUMA1
Description RECEIVER SHR FSK/ASK SGL TSSOP28
Copy   RECEIVER SHR FSK/ASK SGL TSSOP28
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

- RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -110dBm 100 kbps PCB, Surface Mount PG-TSSOP-28

Copy   - RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -110dBm 100 kbps PCB, Surface Mount PG-TSSOP-28
Documents & Media
Datasheets TDA5220
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Assembly Site Addition 19/May/2016
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog TDA5220
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 810MHz ~ 870MHz, 400MHz ~ 440MHz
Sensitivity -110dBm
Data Rate (Max) 100 kbps
Modulation or Protocol ASK, FSK
Applications RKE, Remote Control Systems
Current - Receiving 5.9mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-28
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names TDA5220INCT
TDA5220INCT-ND
TDA5220XUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDA5220XUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.08540
  • Digi-Reel® ? : TDA5220XUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,920 - Immediate
  • Unit Price: Digi-Reel®

22:03:54 12/12/2018