Add To Favorites
TDA5201XUMA1 - RF Receiver ASK 310MHz ~ 350MHz -107dBm PCB, Surface Mount PG-TSSOP-28
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.36500 $23.65
25 2.11120 $52.78
100 1.90020 $190.02
250 1.68904 $422.26
500 1.47792 $738.96
1,000 1.22455 $1,224.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDA5201XUMA1CT-ND
Copy   TDA5201XUMA1CT-ND
Quantity Available 8,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA5201XUMA1

Copy   TDA5201XUMA1
Description IC LP SGL CONV ASK P-TSSOP-28
Copy   IC LP SGL CONV ASK P-TSSOP-28
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

- RF Receiver ASK 310MHz ~ 350MHz -107dBm PCB, Surface Mount PG-TSSOP-28

Copy   - RF Receiver ASK 310MHz ~ 350MHz -107dBm  PCB, Surface Mount PG-TSSOP-28
Documents & Media
Datasheets TDA 5201
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Assembly Site Addition 19/May/2016
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog TDA5200 and TDA5201
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 310MHz ~ 350MHz
Sensitivity -107dBm
Data Rate (Max) -
Modulation or Protocol ASK
Applications Alarm Systems, Communication Systems
Current - Receiving 4.8mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-28
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TDA5201INCT
TDA5201INCT-ND
TDA5201XUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDA5201XUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.08581
  • Digi-Reel® ? : TDA5201XUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,168 - Immediate
  • Unit Price: Digi-Reel®

14:06:08 12/9/2018