• Part not released for production by manufacturer.
Product Overview
Digi-Key Part Number SAL-XC866L-4FRA5VBE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SAL-XC866L-4FRA 5V BE

Description IC MCU 8BIT 16KB FLASH 38TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

XC800 XC8xx Microcontroller IC 8-Bit 81MHz 16KB (16K x 8) FLASH PG-TSSOP-38-4

Documents & Media
Datasheets SAL-XC866
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XC8xx
Packaging ? Tape & Reel (TR) ?
Part Status Preliminary
Core Processor XC800
Core Size 8-Bit
Speed 81MHz
Connectivity LIN, SSI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 27
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-38-4
 
Additional Resources
Standard Package ? 3,000
Other Names SAL-XC866L-4FRA 5V BE-ND
SAL-XC866L-4FRA5VBE
SP001691994

18:27:56 2/20/2018

Send Feedback