USD
Favorite

PVT412AS-TPBF Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Price & Procurement
2,044 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 $6.31
10 5.91400 $59.14
25 5.25720 $131.43
50 4.99420 $249.71
100 4.73140 $473.14
250 4.20568 $1,051.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PVT412AS-TPBFTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.58440
  • Cut Tape (CT)  : PVT412AS-TPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,044 - Immediate
  • Unit Price: $6.31000
  • Tube  : PVT412ASPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,695 - Immediate
  • Unit Price: $5.67000

PVT412AS-TPBF

Datasheet
Digi-Key Part Number PVT412AS-TPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PVT412AS-TPBF
Copy  
Description SSR RELAY SPST-NO 240MA 0-400V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series PVT, HEXFET®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 400V
Load Current 240mA
On-State Resistance (Max) 6 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

PVT412ASPBF

SSR RELAY SPST-NO 240MA 0-400V

Infineon Technologies

$5.67000 Details
Additional Resources
Standard Package 1
Other Names PVT412AS-TPBFDKR