USD
Favorite

PVT212S-TPBF Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Price & Procurement
953 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.52000 $7.52
10 7.04600 $70.46
25 6.26360 $156.59
50 5.95020 $297.51
100 5.63710 $563.71
250 5.01072 $1,252.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : PVT212SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,648 - Immediate
  • Unit Price: $7.37000
  • Tape & Reel (TR)  : PVT212S-TPBFTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $4.69755
  • Cut Tape (CT)  : PVT212S-TPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 953 - Immediate
  • Unit Price: $7.52000

PVT212S-TPBF

Datasheet
Digi-Key Part Number PVT212S-TPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PVT212S-TPBF
Copy  
Description SSR RELAY SPST-NO 550MA 0-150V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series PVT, HEXFET®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 150V
Load Current 550mA
On-State Resistance (Max) 750 mOhms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names PVT212S-TPBFDKR