USD
Favorite

PVG612S-TPBF Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Price & Procurement
1,507 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 $6.76
10 6.33500 $63.35
25 5.63120 $140.78
50 5.34980 $267.49
100 5.06820 $506.82
250 4.50508 $1,126.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PVG612S-TPBFTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.83955
  • Cut Tape (CT)  : PVG612S-TPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,507 - Immediate
  • Unit Price: $6.76000
  • Tube  : PVG612SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $6.09000

PVG612S-TPBF

Datasheet
Digi-Key Part Number PVG612S-TPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PVG612S-TPBF
Copy  
Description SSR RELAY SPST-NO 1A 0-60V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series PVG, HEXFET®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 60V
Load Current 1A
On-State Resistance (Max) 500 mOhms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

PVG612PBF

SSR RELAY SPST-NO 1A 0-60V

Infineon Technologies

$6.24000 Details

PVG612ASPBF

SSR RELAY SPST-NO 2A 0-60V

Infineon Technologies

$10.21000 Details

XLH735032.000000X

XTAL OSC XO 32.0000MHZ HCMOS SMD

Renesas Electronics America Inc.

$1.58000 Details

ULN2003AID

IC PWR RELAY 7NPN 1:1 16SOIC

Texas Instruments

$0.63000 Details

PVG612SPBF

SSR RELAY SPST-NO 1A 0-60V

Infineon Technologies

$6.09000 Details

103310-5

CONN HEADER R/A 20POS 2.54MM

TE Connectivity AMP Connectors

$2.24000 Details
Additional Resources
Standard Package 1
Other Names PVG612S-TPBFDKR