Add To Favorites
Product Overview
Digi-Key Part Number PVA2352NSPBF-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

PVA2352NSPBF

Description IC RELAY PHOTOVO 200V 150MA 8SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PVA, HEXFET®
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 24 Ohms
Load Current 150mA
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 200V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 4 Leads
Supplier Device Package 8-SMT Modified
Relay Type Relay
 
Additional Resources
Standard Package ? 2,000
Other Names SP001549126

18:36:43 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 $6.41
10 6.00900 $60.09
25 5.34160 $133.54
50 5.07460 $253.73
100 4.80740 $480.74
250 4.27328 $1,068.32
500 4.00620 $2,003.10
1,000 3.73912 $3,739.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback