Photo Not Available
KX161CJ16F40FBBNT C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH
Product Overview
Digi-Key Part Number KX161CJ16F40FBBNT-ND
Copy   KX161CJ16F40FBBNT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KX161CJ16F40FBBNT

Copy   KX161CJ16F40FBBNT
Description IC MCU 16BIT 128KB FLASH
Copy   IC MCU 16BIT 128KB FLASH
Detailed Description

C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH

Copy   C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH
Documents & Media
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XC16x
Part Status Obsolete
Core Processor C166SV2
Core Size 16-Bit
Speed 40MHz
Connectivity CANbus, EBI/EMI, I²C, SLDM, SPI, UART/USART
Peripherals PWM, WDT
Number of I/O 99
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 2.7 V
Data Converters A/D 12x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names SP000083664

15:15:31 9/24/2018