USD
Favorite

ITS4142NHUMA1 Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Price & Procurement
12,190 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.68400 $16.84
25 1.58840 $39.71
100 1.27060 $127.06
250 1.11176 $277.94
500 1.08002 $540.01
1,000 0.85766 $857.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ITS4142NHUMA1TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.82589
  • Cut Tape (CT)  : ITS4142NHUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,190 - Immediate
  • Unit Price: $1.87000

ITS4142NHUMA1

Datasheet
Digi-Key Part Number ITS4142NHUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ITS4142NHUMA1
Copy  
Description IC PWR SWTCH N-CHAN 1:1 SOT223-4
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4

Copy  
Documents & Media
Datasheets ITS4142N
Other Related Documents Part Number Guide
PCN Assembly/Origin Mult Dev Assembly 20/Dec/2018
EDA / CAD Models ITS4142N by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series miniPROFET®
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 12V ~ 45V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.4A
Rds On (Typ) 150mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package PG-SOT223-4
Package / Case TO-261-4, TO-261AA
Base Part Number ITS4142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ITS4141NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

$1.60000 Details

ITS4140NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

$1.30000 Details

TPS27081ADDCR

IC PWR SWITCH 1:1 TSOT23-6

Texas Instruments

$0.77000 Details

VND7NV04TR-E

IC PWR DRIVER N-CHANNEL 1:1 DPAK

STMicroelectronics

$1.59000 Details

NCV8450ASTT3G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$0.96000 Details

RS1AB-13-F

DIODE GEN PURP 50V 1A SMB

Diodes Incorporated

$0.39000 Details
Additional Resources
Standard Package 1
Other Names ITS4142NDKR
ITS4142NDKR-ND
ITS4142NHUMA1DKR