Add To Favorites
IRS21271STRPBF High-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.49000 $14.90
100 1.19790 $119.79
500 0.98416 $492.08
1,000 0.81545 $815.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRS21271STRPBFCT-ND
Copy   IRS21271STRPBFCT-ND
Quantity Available 4,296
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRS21271STRPBF

Copy   IRS21271STRPBF
Description IC DVR CURRENT SENSE 1CH 8-SOIC
Copy   IC DVR CURRENT SENSE 1CH 8-SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   High-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 9 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 290mA, 600mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 80ns, 40ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IRS21271SPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • IRS2127STRPBF - Infineon Technologies | IRS2127STRPBFCT-ND DigiKey Electronics
  • IRS2127STRPBF
  • Infineon Technologies
  • IC DVR CURRENT SENSE 1CH 8-SOIC
  • Unit Price $1.66000
  • IRS2127STRPBFCT-ND
  • IRS2127SPBF - Infineon Technologies | IRS2127SPBF-ND DigiKey Electronics
  • IRS2127SPBF
  • Infineon Technologies
  • IC DVR CURRENT SENSE 1CH 8SOIC
  • Unit Price $1.61000
  • IRS2127SPBF-ND
  • AUIRS21271STR - Infineon Technologies | AUIRS21271SCT-ND DigiKey Electronics
  • AUIRS21271STR
  • Infineon Technologies
  • IC DVR CURRENT SENSE 1CH 8SOIC
  • Unit Price $2.46000
  • AUIRS21271SCT-ND
  • IRS2127PBF - Infineon Technologies | IRS2127PBF-ND DigiKey Electronics
  • IRS2127PBF
  • Infineon Technologies
  • IC DVR CURR SENSE 1CH 600V 8DIP
  • Unit Price $2.31000
  • IRS2127PBF-ND
  • FAN73611MX - ON Semiconductor | FAN73611MXCT-ND DigiKey Electronics
  • FAN73611MX
  • ON Semiconductor
  • IC GATE DVR HIGH SIDE 1CH 8-SOIC
  • Unit Price $0.97000
  • FAN73611MXCT-ND
Additional Resources
Standard Package ? 1
Other Names IRS21271STRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRS21271STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.73710
  • Digi-Reel® ? : IRS21271STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,296 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRS21271SPBF-ND
  • Minimum Quantity: 3,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.73710

12:25:27 12/10/2018