Add To Favorites
IRS2005MTRPBF Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.53000 $15.30
100 1.19300 $119.30
500 0.98552 $492.76
1,000 0.77803 $778.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRS2005MTRPBFCT-ND
Copy   IRS2005MTRPBFCT-ND
Quantity Available 8,938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRS2005MTRPBF

Copy   IRS2005MTRPBF
Description IC GATE DRVR HALF-BRIDGE 14MLPQ
Copy   IC GATE DRVR HALF-BRIDGE 14MLPQ
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4)

Copy   Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4)
Documents & Media
Datasheets IRS2005(S,M)PBF
Other Related Documents Part Number Guide
PCN Packaging Packing Material Update 16/Sep/2016
Barcode Label Update 24/Feb/2017
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 290mA, 600mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 200V
Rise / Fall Time (Typ) 70ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-MLPQ (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • IRS2005STRPBF - Infineon Technologies | IRS2005STRPBFCT-ND DigiKey Electronics
  • IRS2005STRPBF
  • Infineon Technologies
  • IC GATE DRVR HALF-BRIDGE 8SOIC
  • Unit Price $0.99000
  • IRS2005STRPBFCT-ND
  • IRS2005SPBF - Infineon Technologies | IRS2005SPBF-ND DigiKey Electronics
  • IRS2005SPBF
  • Infineon Technologies
  • IC GATE DRVR HALF-BRIDGE 8SOIC
  • Unit Price $0.96000
  • IRS2005SPBF-ND
Additional Resources
Standard Package ? 1
Other Names IRS2005MTRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRS2005MTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.70501
  • Digi-Reel® ? : IRS2005MTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,938 - Immediate
  • Unit Price: Digi-Reel®

07:36:17 12/18/2018