Add To Favorites
IRMCF371TR Motor Driver IGBT I²C, RS-232, SPI 48-QFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.55000 $7.55
10 6.82100 $68.21
100 5.64720 $564.72
500 4.91750 $2,458.75
1,000 4.28299 $4,282.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRMCF371CT-ND
Copy   IRMCF371CT-ND
Quantity Available 6,963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRMCF371TR

Copy   IRMCF371TR
Description IC MOTOR CONTROLLR I2C/SPI 48QFP
Copy   IC MOTOR CONTROLLR I2C/SPI 48QFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Motor Driver IGBT I²C, RS-232, SPI 48-QFP (7x7)

Copy    Motor Driver IGBT I²C, RS-232, SPI 48-QFP (7x7)
Documents & Media
Datasheets IRMCF371
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Featured Product IRMCF371 Mixed-Signal Control IC
PCN Design/Specification Bond Wire Addition 20/Aug/2015
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series MCE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC AC, Synchronous
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface I²C, RS-232, SPI
Technology IGBT
Step Resolution -
Applications Appliance
Current - Output -
Voltage - Supply 1.62 V ~ 1.98 V, 3 V ~ 3.6 V
Voltage - Load -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-QFP (7x7)
Base Part Number IRMCF371
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IR2238QPBF - Infineon Technologies | IR2238QPBF-ND DigiKey Electronics
  • IR2238QPBF
  • Infineon Technologies
  • IC MOTOR CONTROLLER PAR 64MQFP
  • Unit Price $21.15000
  • IR2238QPBF-ND
  • IRMCF171TY - Infineon Technologies | IRMCF171TY-ND DigiKey Electronics
  • IRMCF171TY
  • Infineon Technologies
  • IC MOTOR CTLR I2C/SPI 48LQFP
  • Unit Price $5.86000
  • IRMCF171TY-ND
Additional Resources
Standard Package ? 1
Other Names IRMCF371CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRMCF371TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $4.10690
  • Digi-Reel® ? : IRMCF371DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,963 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : IRMCF371TY-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.15823

23:41:10 12/16/2018