Add To Favorites
IRLR8729TRPBF N-Channel 30V 58A (Tc) 55W (Tc) Surface Mount D-Pak
Product Overview
Digi-Key Part Number IRLR8729TRPBFCT-ND
Copy   IRLR8729TRPBFCT-ND
Quantity Available 1,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRLR8729TRPBF

Copy   IRLR8729TRPBF
Description MOSFET N-CH 30V 58A DPAK
Copy   MOSFET N-CH 30V 58A DPAK
Detailed Description

N-Channel 30V 58A (Tc) 55W (Tc) Surface Mount D-Pak

Copy   N-Channel 30V 58A (Tc) 55W (Tc) Surface Mount D-Pak
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 58A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.9 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 15V
FET Feature -
Power Dissipation (Max) 55W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • QTLP650D4TR - Everlight Electronics Co Ltd | 1080-1419-1-ND DigiKey Electronics
  • QTLP650D4TR
  • Everlight Electronics Co Ltd
  • LED GREEN DIFFUSED 1206 SMD
  • Unit Price $0.55000
  • 1080-1419-1-ND
  • 1N4148W-TP - Micro Commercial Co | 1N4148WTPMSCT-ND DigiKey Electronics
  • 1N4148W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 150MA SOD123
  • Unit Price $0.14000
  • 1N4148WTPMSCT-ND
  • DESD5V0S1BA-7 - Diodes Incorporated | DESD5V0S1BA-7DICT-ND DigiKey Electronics
  • DESD5V0S1BA-7
  • Diodes Incorporated
  • TVS DIODE 5V 14V SOD323
  • Unit Price $0.40000
  • DESD5V0S1BA-7DICT-ND
  • DMN65D8L-7 - Diodes Incorporated | DMN65D8L-7DICT-ND DigiKey Electronics
  • DMN65D8L-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 310MA SOT23
  • Unit Price $0.20000
  • DMN65D8L-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names IRLR8729TRPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59200 $5.92
100 0.44990 $44.99
500 0.33618 $168.09
1,000 0.26512 $265.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLR8729TRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : IRLR8729TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,924 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRLR8729TRLPBF-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22011

13:15:21 9/21/2018