Add To Favorites
IRLL2703TRPBF N-Channel 30V 3.9A (Ta) 1W (Ta) Surface Mount SOT-223
Product Overview
Digi-Key Part Number IRLL2703TRPBFCT-ND
Copy   IRLL2703TRPBFCT-ND
Quantity Available 2,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRLL2703TRPBF

Copy   IRLL2703TRPBF
Description MOSFET N-CH 30V 3.9A SOT223
Copy   MOSFET N-CH 30V 3.9A SOT223
Detailed Description

N-Channel 30V 3.9A (Ta) 1W (Ta) Surface Mount SOT-223

Copy   N-Channel 30V 3.9A (Ta) 1W (Ta) Surface Mount SOT-223
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 45 mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 530pF @ 25V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRLL3303TRPBF - Infineon Technologies | IRLL3303PBFCT-ND DigiKey Electronics
  • IRLL3303TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 4.6A SOT223
  • Unit Price $1.14000
  • IRLL3303PBFCT-ND
  • IRLL014NTRPBF - Infineon Technologies | IRLL014NPBFCT-ND DigiKey Electronics
  • IRLL014NTRPBF
  • Infineon Technologies
  • MOSFET N-CH 55V 2A SOT223
  • Unit Price $0.88000
  • IRLL014NPBFCT-ND
  • IRLL024ZTRPBF - Infineon Technologies | IRLL024ZTRPBFCT-ND DigiKey Electronics
  • IRLL024ZTRPBF
  • Infineon Technologies
  • MOSFET N-CH 55V 5A SOT223
  • Unit Price $0.98000
  • IRLL024ZTRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names IRLL2703TRPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66300 $6.63
100 0.51170 $51.17
500 0.37904 $189.52
1,000 0.30323 $303.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLL2703TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.26680
  • Digi-Reel® ? : IRLL2703TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,936 - Immediate
  • Unit Price: Digi-Reel®

01:05:05 9/19/2018