Add To Favorites
IRL3713STRLPBF N-Channel 30V 260A (Tc) 330W (Tc) Surface Mount D2PAK
Product Overview
Digi-Key Part Number IRL3713STRLPBFCT-ND
Copy   IRL3713STRLPBFCT-ND
Quantity Available 2,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRL3713STRLPBF

Copy   IRL3713STRLPBF
Description MOSFET N-CH 30V 260A D2PAK
Copy   MOSFET N-CH 30V 260A D2PAK
Detailed Description

N-Channel 30V 260A (Tc) 330W (Tc) Surface Mount D2PAK

Copy   N-Channel 30V 260A (Tc) 330W (Tc) Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 260A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3 mOhm @ 38A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5890pF @ 15V
FET Feature -
Power Dissipation (Max) 330W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IRL3713STRLPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.07200 $30.72
100 2.51930 $251.93
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRL3713STRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $1.78969
  • Digi-Reel® ? : IRL3713STRLPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRL3713STRRPBF-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.78969

00:37:31 9/24/2018