Add To Favorites
Photo Not Available
IRGC4630B IGBT 600V 30A Surface Mount Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,042 1.13031 $2,308.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRGC4630B-ND
Copy   IRGC4630B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRGC4630B

Copy   IRGC4630B
Description IGBT CHIP WAFER
Copy   IGBT CHIP WAFER
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

IGBT 600V 30A Surface Mount Die

Copy   IGBT  600V 30A  Surface Mount Die
Documents & Media
Datasheets IRGC4630B
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Bulk ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 30A
Vce(on) (Max) @ Vge, Ic -
Switching Energy -
Input Type Standard
Td (on/off) @ 25°C -
Test Condition -
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP001548154

12:37:09 1/17/2019