Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IRGB4056DPBF-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGB4056DPBF

Description IGBT 600V 24A 140W TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Trench 600V 24A 140W Through Hole TO-220AB

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tube ?
Part Status Not For New Designs
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 24A
Current - Collector Pulsed (Icm) 48A
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 12A
Power - Max 140W
Switching Energy 75µJ (on), 225µJ (off)
Input Type Standard
Gate Charge 25nC
Td (on/off) @ 25°C 31ns/83ns
Test Condition 400V, 12A, 22 Ohm, 15V
Reverse Recovery Time (trr) 68ns
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Related Products
You May Also Be Interested In
  • RA-T2X-38E - Ohmite | RA-T2X-38E-ND DigiKey Electronics
  • RA-T2X-38E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.5"
  • Unit Price $2.32000
  • RA-T2X-38E-ND
  • EP11SD1ABE - C&K | CKN4007-ND DigiKey Electronics
  • EP11SD1ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price $4.52000
  • CKN4007-ND
Additional Resources
Standard Package ? 50
Other Names SP001544890

22:13:08 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.78500 $27.85
100 2.28190 $228.19
500 1.94258 $971.29
1,000 1.63832 $1,638.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback