Add To Favorites
Product Overview
Digi-Key Part Number IRG4IBC30KDPBF-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4IBC30KDPBF

Description IGBT 600V 17A 45W TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IGBT 600V 17A 45W Through Hole TO-220AB Full-Pak

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 17A
Current - Collector Pulsed (Icm) 34A
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 16A
Power - Max 45W
Switching Energy 600µJ (on), 580µJ (off)
Input Type Standard
Gate Charge 67nC
Td (on/off) @ 25°C 60ns/160ns
Test Condition 480V, 16A, 23 Ohm, 15V
Reverse Recovery Time (trr) 42ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220AB Full-Pak
 
Additional Resources
Standard Package ? 2,000
Other Names *IRG4IBC30KDPBF
SP001549282

18:32:39 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.38800 $33.88
100 2.77580 $277.58
500 2.36298 $1,181.49
1,000 1.99288 $1,992.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback